
* Images are for reference only
SI7806ADN-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI7806ADN-T1-E3
- JLCPCB Part #
- C5918286
- Package
- PowerPAK1212-8
- Description
- -55℃~+150℃ 1 N-channel 1.5W 11mΩ@10V 20nC@5V 30V 3V 9A PowerPAK1212-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0559
10+
$2.0156
30+
$1.9881
100+
$1.9591
Related Products
Welcome back, may I help you?