
* Images are for reference only
SI7421DN-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI7421DN-T1-GE3
- JLCPCB Part #
- C6679654
- Package
- -
- Description
- -55℃~+150℃ 1 P-Channel 1.5W 25mΩ@10V 30V 3V 40nC@10V 6.4A - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5237
200+
$0.6085
500+
$0.5877
1000+
$0.5780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?