
* Images are for reference only
SI4864DY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI4864DY-T1-E3
- JLCPCB Part #
- C5917681
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-channel 1.6W 17A 20V 2V 3.5mΩ@4.5V 70nC@4.5V SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3605
200+
$2.1400
500+
$2.0673
1000+
$2.0318
Related Products
Welcome back, may I help you?