
* Images are for reference only
SI3459BDV-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI3459BDV-T1-BE3
- JLCPCB Part #
- C5753855
- Package
- TSOP-6
- Description
- 1 P-Channel 12nC@10V 1V 2.2A、2.9A 216mΩ@10V 30pF 350pF 60V TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7396
200+
$0.2949
500+
$0.2853
1000+
$0.2804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?