This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI2342DS-T1-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI2342DS-T1-BE3
JLCPCB Part #
C5753830
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 N-channel 1.07nF@4V 1.3W、2.5W 15.8nC@4.5V 17mΩ@4.5V 6A、6A 800mV 8V SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3977
200+ $0.1586
500+ $0.1535
1000+ $0.1507

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons