This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI2323CDS-T1-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI2323CDS-T1-BE3
JLCPCB Part #
C6488172
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 P-Channel 1.09nF 1.25W、2.5W 135pF 20V 25nC@4.5V 39mΩ@4.5V 4.6A、6A 400mV SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3594
200+ $0.1435
500+ $0.1387
1000+ $0.1363

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons