
* Images are for reference only
SGL41-20-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SGL41-20-E3/96
- JLCPCB Part #
- C144861
- Package
- DO-213AB
- Description
- -55℃~+125℃ 1 Independent 1A 20V 30A 500mV@1A 500uA@20V DO-213AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5193
10+
$1.2709
30+
$1.1347
100+
$0.9808
500+
$0.9135
1500+
$0.8815
Related Products
Welcome back, may I help you?