This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFR2500002004FR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFR2500002004FR500
JLCPCB Part #
C3399493
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 2MΩ 400mW Metal Film Resistor ±1% ±250ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 335

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0268
4000+ $0.0104
10000+ $0.0100
20000+ $0.0099

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons