
* Images are for reference only
SFH628A-3X017T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH628A-3X017T
- JLCPCB Part #
- C17337506
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.1V 100% 250mV@1mA,0.8mA 3.5us 320% 4.42kV 50mA 50mA 55V 5us AC,DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.1119
10+
$1.0877
30+
$1.0716
100+
$1.0538
Related Products
Welcome back, may I help you?