
* Images are for reference only
SFH628A-2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH628A-2
- JLCPCB Part #
- C19114205
- Package
- DIP-4
- Description
- -55℃~+100℃ 1 1.1V 200% 250mV@1mA,0.5mA 3.5us 4.42kV 50mA 50mA 55V 5us 63% AC,DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.7803
10+
$0.7626
30+
$0.7514
100+
$0.7401
Related Products
Welcome back, may I help you?