
* Images are for reference only
SFH615A-3X001
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH615A-3X001
- JLCPCB Part #
- C17341935
- Package
- DIP-4
- Description
- -55℃~+100℃ 1.35V 100% 200% 2us 2us 5.3kV 50mA 60mA 6V 70V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8840
200+
$0.3533
500+
$0.3420
1000+
$0.3356
Related Products
Welcome back, may I help you?