
* Images are for reference only
SFH615A-2X017
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH615A-2X017
- JLCPCB Part #
- C17477371
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.35V 125% 2us 2us 5.3kV 50mA 60mA 63% 6V 70V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8532
200+
$0.3407
500+
$0.3294
1000+
$0.3246
Related Products
Welcome back, may I help you?