
* Images are for reference only
SFH6106-1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH6106-1
- JLCPCB Part #
- C17649945
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1 1.25V 2us 2us 40% 400mV@10mA,10mA 5.3kV 50mA 6V 70V 80% Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8295
10+
$0.8118
30+
$0.7989
100+
$0.7876
Related Products
Welcome back, may I help you?