
* Images are for reference only
SFH601-3X009
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFH601-3X009
- JLCPCB Part #
- C17262292
- Package
- SMD-6P
- Description
- -55℃~+150℃ 1 1.45V 100% 100V 125mV@10mA,2.5mA 200% 3us 3us 50mA 5kV 6V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4508
200+
$0.5784
500+
$0.5592
1000+
$0.5511
Welcome back, may I help you?