
* Images are for reference only
SF5405-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SF5405-TR
- JLCPCB Part #
- C17608172
- Package
- SOD-64
- Description
- -55℃~+175℃ 1.7V@3A 3A 500V 5uA@500V 75ns SOD-64 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2488
200+
$0.4979
500+
$0.4818
1000+
$0.4738
Welcome back, may I help you?