Y145517K3250B9W
Extended
* Images are for reference only

Y145517K3250B9W

Attributes
Value
Manufacturer
MFR.Part #
Y145517K3250B9W
JLCPCB Part #
C4016199
Package
1506
Description
-55℃~+150℃ 17.325kΩ 200mW ±0.1% ±2ppm/℃ 1506 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package1506
Resistance17.325kΩ
Operating Temperature-55℃~+150℃
Power(Watts)200mW
Tolerance±0.1%
Temperature Coefficient±2ppm/℃