
* Images are for reference only
SE20FJHM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE20FJHM3/H
- JLCPCB Part #
- C5350176
- Package
- DO-219AB
- Description
- -55℃~+175℃ 1 Independent 1.1V@2A 2A 35A 5uA@600V 600V DO-219AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3307
200+
$0.1320
500+
$0.1275
1000+
$0.1254
Welcome back, may I help you?