
* Images are for reference only
1N5404-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5404-E3/73
- JLCPCB Part #
- C17227238
- Package
- DO-201AD
- Description
- -50℃~+150℃ 1 Independent 1.2V@3A 200A 3A 400V 5uA@400V DO-201AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.2072
500+
$0.1991
1000+
$0.1959
Related Products
Welcome back, may I help you?