
* Images are for reference only
SE20AFJHM3/6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE20AFJHM3/6A
- JLCPCB Part #
- C17360319
- Package
- DO-221AC
- Description
- -55℃~+175℃ 1 Independent 1.1V@2A 2A 35A 5uA 600V DO-221AC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2497
200+
$0.0996
500+
$0.0964
1000+
$0.0946
Related Products
Welcome back, may I help you?