
* Images are for reference only
SE15PBHM3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE15PBHM3/84A
- JLCPCB Part #
- C17495959
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1 Independent 1.05V@1.5A 1.5A 100V 30A 5uA@100V DO-220AA(SMP) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2164
200+
$0.0864
500+
$0.0835
1000+
$0.0820
Welcome back, may I help you?