This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE100PWGHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SE100PWGHM3/I
JLCPCB Part #
C17340546
Package
TO-252-3
Description
-55℃~+175℃ 1 Independent 1.14V@10A 10A 125A 20uA 400V TO-252-3 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8066
200+ $0.3230
500+ $0.3117
1000+ $0.3069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons