
* Images are for reference only
SD101CWS-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SD101CWS-HE3-18
- JLCPCB Part #
- C5746616
- Package
- SOD-323
- Description
- 200nA@30V 30mA 40V 900mV@15mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1239
200+
$0.0495
500+
$0.0478
1000+
$0.0470
Related Products
Welcome back, may I help you?