
* Images are for reference only
IMC1812RQ1R0K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1812RQ1R0K
- JLCPCB Part #
- C1334094
- Package
- 1812
- Description
- 1uH 450mA 500mΩ ±10% 1812 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3961
200+
$0.1534
500+
$0.1479
1000+
$0.1453
Welcome back, may I help you?