
* Images are for reference only
SB2K-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SB2K-M3/5BT
- JLCPCB Part #
- C17452187
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.15V@2A 1uA@800V 2A 55A 800V DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2501
200+
$0.0999
500+
$0.0965
1000+
$0.0949
Related Products
Welcome back, may I help you?