
* Images are for reference only
SB240-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SB240-E3/54
- JLCPCB Part #
- C6289563
- Package
- DO-204AC(DO-15)
- Description
- -65℃~+125℃ 1 Independent 2A 40V 500mV@2A 500uA@40V 60A DO-204AC(DO-15) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.3045
10+
$0.2980
30+
$0.2948
100+
$0.2900
Related Products
Welcome back, may I help you?