
* Images are for reference only
SA64CA-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA64CA-E3/73
- JLCPCB Part #
- C3701776
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 103V 1uA 4.9A 500W 64V 71.1V Bidirectional TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2728
200+
$0.1057
500+
$0.1020
1000+
$0.1001
Related Products
Welcome back, may I help you?