
* Images are for reference only
SA43CAHE3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA43CAHE3/73
- JLCPCB Part #
- C3699984
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1uA 43V 47.8V 500W 69.4V 7.2A Bidirectional TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2730
200+
$0.1058
500+
$0.1021
1000+
$0.1001
Welcome back, may I help you?