
* Images are for reference only
SA2D-M3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA2D-M3/5AT
- JLCPCB Part #
- C17375871
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 200V 2A 3uA 55A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1558
200+
$0.0622
500+
$0.0601
1000+
$0.0591
Welcome back, may I help you?