
* Images are for reference only
SA2B-M3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA2B-M3/61T
- JLCPCB Part #
- C17441311
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 100V 2A 3uA 55A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1534
200+
$0.0612
500+
$0.0591
1000+
$0.0582
Welcome back, may I help you?