
* Images are for reference only
S681K29Y5PP6BK7R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S681K29Y5PP6BK7R
- JLCPCB Part #
- C1626335
- Package
- Plugin,P=5mm
- Description
- 2kV 5mm 680pF 7.5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
200+
$0.0294
500+
$0.0283
1000+
$0.0278
Related Products
Welcome back, may I help you?