
* Images are for reference only
S560J29SL0N6TJ5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S560J29SL0N6TJ5R
- JLCPCB Part #
- C2218277
- Package
- Plugin,P=5mm
- Description
- 1kV 56pF 5mm 7.5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 547
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
200+
$0.0171
500+
$0.0164
1000+
$0.0161
Welcome back, may I help you?