This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S4PGHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S4PGHM3_A/H
JLCPCB Part #
C17338775
Package
TO-277A
Description
-55℃~+150℃ 1 Independent 1.1V@4A 100A 10uA 400V 4A TO-277A Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4949
200+ $0.1977
500+ $0.1912
1500+ $0.1880

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons