
* Images are for reference only
S1MHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S1MHE3_A/I
- JLCPCB Part #
- C241928
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2265
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 2264
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
50+
$0.1099
150+
$0.0959
500+
$0.0853
2500+
$0.0675
7500+
$0.0633
Related Products
Welcome back, may I help you?