
* Images are for reference only
S1GHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S1GHE3_A/I
- JLCPCB Part #
- C2981065
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1uA@400V 400V 40A DO-214AC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 246
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0365
300+
$0.0314
1000+
$0.0275
7500+
$0.0245
15000+
$0.0229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?