This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1FLG-M-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S1FLG-M-08
JLCPCB Part #
C17585236
Package
DO-219AB(SMF)
Description
-55℃~+150℃ 1 Independent 1.1V@1A 10uA 1A 22A 400V DO-219AB(SMF) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 30000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1018
200+ $0.0407
500+ $0.0392
1000+ $0.0386
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons