This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1B-M3/5AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S1B-M3/5AT
JLCPCB Part #
C17259210
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 Independent 1.1V@1A 100V 1A 1uA@100V 40A DO-214AC(SMA) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1281
200+ $0.0511
500+ $0.0495
1000+ $0.0486

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons