
* Images are for reference only
S100K25SL0P6UK5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S100K25SL0P6UK5R
- JLCPCB Part #
- C1625504
- Package
- Plugin,P=5mm
- Description
- 10pF 2kV 5mm 6.5mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
200+
$0.0267
500+
$0.0257
1500+
$0.0253
Welcome back, may I help you?