
* Images are for reference only
S07B-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S07B-M-08
- JLCPCB Part #
- C17351155
- Package
- DO-219AB(SMF)
- Description
- -55℃~+150℃ 1 Independent 1.15V@700mA 1.5A 1.8us 100V 10uA@100V 25A DO-219AB(SMF) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
200+
$0.0874
500+
$0.0845
1000+
$0.0830
Welcome back, may I help you?