
* Images are for reference only
RWR89N1690DSS73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR89N1690DSS73
- JLCPCB Part #
- C3436377
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 169Ω 3W Wirewound Resistor ±0.5% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4909
200+
$7.9296
500+
$7.6518
1000+
$7.5137
Welcome back, may I help you?