
* Images are for reference only
RWR84SR150DRBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR84SR150DRBSL
- JLCPCB Part #
- C3456332
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 150mΩ 7W Wirewound Resistor ±0.5% ±650ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1958
200+
$16.7164
500+
$16.1288
1000+
$15.8382
Welcome back, may I help you?