This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR82SR200FRBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR82SR200FRBSL
JLCPCB Part #
C1473305
Package
Plugin,D2xL7.9mm
Description
-55℃~+250℃ 1.5W 200mΩ Wirewound Resistor ±1% ±650ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9048
200+ $4.6078
500+ $4.4457
1000+ $4.3654
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons