
* Images are for reference only
RWR82SR130FRRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR82SR130FRRSL
- JLCPCB Part #
- C1839574
- Package
- Plugin,D2xL7.9mm
- Description
- -55℃~+250℃ 1.5W 130mΩ Wirewound Resistor ±1% ±650ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5698
200+
$4.0905
500+
$3.9477
1000+
$3.8770
Welcome back, may I help you?