This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR82S5110FRS73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR82S5110FRS73
JLCPCB Part #
C3564689
Package
Plugin,D2xL7.9mm
Description
-55℃~+250℃ 1.5W 511Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5149
200+ $2.1337
500+ $2.0599
1000+ $2.0230
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons