
* Images are for reference only
RWR82NR220FSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR82NR220FSBSL
- JLCPCB Part #
- C1490723
- Package
- Plugin,D2xL7.9mm
- Description
- -55℃~+250℃ 1.5W 220mΩ Wirewound Resistor ±1% ±650ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1179
200+
$10.1075
500+
$9.7527
1000+
$9.5777
Welcome back, may I help you?