
* Images are for reference only
RWR81SR249FRS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR81SR249FRS70
- JLCPCB Part #
- C1834134
- Package
- Plugin,D2.2xL6.4mm
- Description
- -55℃~+250℃ 1W 249mΩ Wirewound Resistor ±1% ±650ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4634
200+
$2.8880
500+
$2.7870
1000+
$2.7373
Welcome back, may I help you?