This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR81N76R8BSB12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR81N76R8BSB12
JLCPCB Part #
C1497422
Package
Plugin,D2.2xL6.4mm
Description
-55℃~+250℃ 1W 76.8Ω Wirewound Resistor ±0.1% ±20ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.4755
200+ $13.7280
500+ $13.2456
1000+ $13.0084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons