
* Images are for reference only
RWR80S52R3FRS73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR80S52R3FRS73
- JLCPCB Part #
- C1831943
- Package
- Plugin,D2.4xL10.3mm
- Description
- -55℃~+250℃ 2W 52.3Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2422
200+
$2.0290
500+
$1.9584
1000+
$1.9232
Welcome back, may I help you?