
* Images are for reference only
RWR80S4500BRB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR80S4500BRB12
- JLCPCB Part #
- C3555504
- Package
- Plugin,D2.4xL10.3mm
- Description
- -55℃~+250℃ 2W 450Ω Wirewound Resistor ±0.1% ±20ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8565
200+
$7.2970
500+
$7.0417
1000+
$6.9149
Welcome back, may I help you?