This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR78S3282BSRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR78S3282BSRSL
JLCPCB Part #
C1844111
Package
Plugin,D9.5xL45.2mm
Description
-55℃~+250℃ 10W 32.8kΩ Wirewound Resistor ±0.1% ±20ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.8439
200+ $11.5501
500+ $11.1430
1000+ $10.9427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons