
* Images are for reference only
RWR71S9091BSRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR71S9091BSRSL
- JLCPCB Part #
- C1844501
- Package
- Plugin,D4.8xL20.6mm
- Description
- -55℃~+250℃ 2W 9.09kΩ Wirewound Resistor ±0.1% ±20ppm/℃ Plugin,D4.8xL20.6mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9383
200+
$9.6510
500+
$9.3128
1000+
$9.1445
Welcome back, may I help you?